
ADS7253IRTET | |
|---|---|
DigiKey Part Number | 296-38482-2-ND - Tape & Reel (TR) 296-38482-1-ND - Cut Tape (CT) 296-38482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7253IRTET |
Description | IC ADC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7253IRTET Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 1M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Pseudo-Differential, Single Ended | Package / Case 16-WFQFN Exposed Pad |
Data Interface Serial | Supplier Device Package 16-WQFN (3x3) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 10 | 6,17400 € | 61,74 € |
| 25 | 5,73280 € | 143,32 € |
| 100 | 5,24750 € | 524,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,01632 € | 1.254,08 € |
| 500 | 4,87694 € | 2.438,47 € |
| 750 | 4,80712 € | 3.605,34 € |
| 1.250 | 4,72978 € | 5.912,22 € |
| 1.750 | 4,68458 € | 8.198,02 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,60740 € |

