
ADS58J63IRMPT | |
|---|---|
DigiKey Part Number | 296-42322-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS58J63IRMPT |
Description | IC RECEIVER 14BIT 500M 72VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receiver 14 b 500M JESD204B 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS58J63IRMPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Receiver | |
Number of Channels | 4 | |
Resolution (Bits) | 14 b | |
Sampling Rate (Per Second) | 500M | |
Data Interface | JESD204B | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VQFN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 535,48388 € | 133.870,97 € |
| Unit Price without VAT: | 535,48388 € |
|---|---|
| Unit Price with VAT: | 647,93549 € |


