14 Bit Analog to Digital Converter 2 Input 2 Pipelined 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 80-HTQFP (12x12)
80-HTQFP

ADS5553IPFP

DigiKey Part Number
296-17827-ND
Manufacturer
Manufacturer Product Number
ADS5553IPFP
Description
IC ADC 14BIT PIPELINED 80HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADS5553IPFP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
65M
Number of Inputs
2
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 175 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9662,87833 €6.036,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,87833 €
Unit Price with VAT:76,08278 €

Other Suppliers on DigiKey

175In Stock
Ships from Rochester Electronics, LLC