
ADS5546IRGZT | |
|---|---|
DigiKey Part Number | 296-20632-2-ND - Tape & Reel (TR) 296-20632-1-ND - Cut Tape (CT) 296-20632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS5546IRGZT |
Description | IC ADC 14BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5546IRGZT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 190M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 48-VQFN (7x7) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,44000 € | 175,44 € |
| 10 | 149,65100 € | 1.496,51 € |
| 25 | 143,21560 € | 3.580,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 128,90680 € | 32.226,70 € |
| Unit Price without VAT: | 175,44000 € |
|---|---|
| Unit Price with VAT: | 212,28240 € |

