Image for ADS5542EVM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5542EVM

DigiKey Part Number
296-20811-ND
Manufacturer
Manufacturer Product Number
ADS5542EVM
Description
EVALUATION MODULE FOR ADS5542
Customer Reference
Detailed Description
ADS5542 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
14
Sampling Rate (Per Second)
80M
Data Interface
Serial
Input Range
2.3Vpp
Power (Typ) @ Conditions
545mW @ 80MSPS
Utilized IC / Part
ADS5542
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.