
ADS54J40IRMPT | |
|---|---|
DigiKey Part Number | ADS54J40IRMPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS54J40IRMPT |
Description | IC ADC 14BIT 72-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter Input 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS54J40IRMPT Models |
Category | Package / Case 72-VFQFN Exposed Pad |
Manufacturer Texas Instruments | Supplier Device Package 72-VQFN (10x10) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Number of Bits 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 809,78304 € | 202.445,76 € |
| Unit Price without VAT: | 809,78304 € |
|---|---|
| Unit Price with VAT: | 979,83748 € |

