ADS5482IRGC25 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 130
Unit Price: 146,73000 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5482IRGC25

DigiKey Part Number
ADS5482IRGC25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS5482IRGC25
Description
IC ADC 16BIT 64-VQFN
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS5482IRGC25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
3.1V ~ 3.6V, 5V
Number of Bits
16
Voltage - Supply, Digital
3V ~ 3.6V
Sampling Rate (Per Second)
105M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
64-VFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
64-VQFN (9x9)
Data Interface
LVDS - Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS5482IRGCTTexas Instruments130296-23994-1-ND146,73000 €Parametric Equivalent
Obsolete
Marketplace Stock: 25 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

25In Stock
Ships from Rochester Electronics, LLC