
ADS5444IPFPR | |
|---|---|
DigiKey Part Number | ADS5444IPFPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS5444IPFPR |
Description | IC ADC 13BIT PIPELINED 80HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Bit Analog to Digital Converter 1 Input 1 Pipelined 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5444IPFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 13 | |
Sampling Rate (Per Second) | 250M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 102,17960 € | 102.179,60 € |
| Unit Price without VAT: | 102,17960 € |
|---|---|
| Unit Price with VAT: | 123,63732 € |

