16 Bit Digital to Analog Converter 4 196-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC34SH84IZAYR

DigiKey Part Number
296-42327-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC34SH84IZAYR
Description
IC DAC 16BIT 196-NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 196-NFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
DAC34SH84IZAYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
10ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3.14V ~ 3.46V
Voltage - Supply, Digital
1.25V ~ 1.35V
INL/DNL (LSB)
±4, ±2
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
196-LFBGA
Supplier Device Package
196-NFBGA (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.910 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00096,73648 €96.736,48 €
Manufacturers Standard Package
Unit Price without VAT:96,73648 €
Unit Price with VAT:117,05114 €

Other Suppliers on DigiKey

1.910In Stock
Ships from Rochester Electronics, LLC