14 Bit Analog to Digital Converter 4 Input 2 Pipelined 144-NFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS4449IZCRR

DigiKey Part Number
ADS4449IZCRR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS4449IZCRR
Description
IC ADC 14BIT PIPELINED 144NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 2 Pipelined 144-NFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS4449IZCRR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
250M
Number of Inputs
4
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.8V ~ 2V
Voltage - Supply, Digital
1.7V ~ 2V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
144-LFBGA
Supplier Device Package
144-NFBGA (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000180,77718 €180.777,18 €
Manufacturers Standard Package
Unit Price without VAT:180,77718 €
Unit Price with VAT:218,74039 €