
ADS4242IRGCT | |
|---|---|
DigiKey Part Number | 296-28760-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS4242IRGCT |
Description | IC ADC 14BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS4242IRGCT Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 65M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,17540 € | 7.793,85 € |
| Unit Price without VAT: | 31,17540 € |
|---|---|
| Unit Price with VAT: | 37,72223 € |

