
ADS1296CZXGR | |
|---|---|
DigiKey Part Number | ADS1296CZXGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1296CZXGR |
Description | IC AFE 6 CHAN 24BIT 64NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 24 Bit 17.5 mW 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1296CZXGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 6 | |
Power (Watts) | 17.5 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-NFBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 22,14090 € | 22.140,90 € |
| Unit Price without VAT: | 22,14090 € |
|---|---|
| Unit Price with VAT: | 26,79049 € |

