
ADS1243IPWR | |
|---|---|
DigiKey Part Number | 296-41187-2-ND - Tape & Reel (TR) 296-41187-1-ND - Cut Tape (CT) 296-41187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1243IPWR |
Description | IC ADC 24BIT SIGMA-DELTA 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1243IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 € | 10,22 € |
| 10 | 8,02400 € | 80,24 € |
| 25 | 7,47360 € | 186,84 € |
| 100 | 6,86890 € | 686,89 € |
| 250 | 6,58060 € | 1.645,15 € |
| 500 | 6,40682 € | 3.203,41 € |
| 1.000 | 6,26377 € | 6.263,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,11282 € | 15.282,05 € |
| Unit Price without VAT: | 10,22000 € |
|---|---|
| Unit Price with VAT: | 12,36620 € |

