
BQ25601DRTWR | |
|---|---|
DigiKey Part Number | 296-BQ25601DRTWRTR-ND - Tape & Reel (TR) 296-BQ25601DRTWRCT-ND - Cut Tape (CT) 296-BQ25601DRTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25601DRTWR |
Description | IC BATT CNTRL LI-ION 1CEL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25601DRTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.62V (Max) | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,04000 € | 20,40 € |
| 25 | 1,86960 € | 46,74 € |
| 100 | 1,68250 € | 168,25 € |
| 250 | 1,59324 € | 398,31 € |
| 500 | 1,53944 € | 769,72 € |
| 1.000 | 1,49515 € | 1.495,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,44044 € | 4.321,32 € |
| 6.000 | 1,41367 € | 8.482,02 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,29120 € |

