
ADS1205IRGER | |
|---|---|
DigiKey Part Number | ADS1205IRGER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1205IRGER |
Description | IC DAS/ADC/DAC SPECIAL 24-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 40k Serial 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1205IRGER Models |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Modulator | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 24-VFQFN Exposed Pad |
Resolution (Bits) 16 b | Supplier Device Package 24-VQFN (4x4) |
Sampling Rate (Per Second) 40k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,15948 € | 24.478,44 € |
| Unit Price without VAT: | 8,15948 € |
|---|---|
| Unit Price with VAT: | 9,87297 € |

