
ADS114S06IPBS | |
|---|---|
DigiKey Part Number | ADS114S06IPBS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS114S06IPBS |
Description | IC ADC 16BIT 32-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 6 Input 1 Sigma-Delta 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS114S06IPBS Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog ±2.5V, 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.6V |
Number of Bits 16 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 4k | Operating Temperature -50°C ~ 125°C |
Number of Inputs 4, 6 | Package / Case 32-TQFP |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 32-TQFP (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,70132 € | 1.425,33 € |
| Unit Price without VAT: | 5,70132 € |
|---|---|
| Unit Price with VAT: | 6,89860 € |

