ADS112U04 - 16 Bit 2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS112U04EVM

DigiKey Part Number
296-48226-ND
Manufacturer
Manufacturer Product Number
ADS112U04EVM
Description
EVAL BOARD FOR ADS112U04
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADS112U04 - 16 Bit 2k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
4
Number of Bits
16
Sampling Rate (Per Second)
2k
Data Interface
UART
Input Range
±VREF
Power (Typ) @ Conditions
2.2mW @ 2kSPS
Utilized IC / Part
ADS112U04
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1265,59000 €265,59 €
Manufacturers Standard Package
Unit Price without VAT:265,59000 €
Unit Price with VAT:321,36390 €