



ADC34RF72EVM | |
|---|---|
DigiKey Part Number | 296-ADC34RF72EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADC34RF72EVM |
Description | EVAL BOARD FOR ADC34RF72 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC34RF72 - 16 Bit 1.5G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.5G | |
Data Interface | JESD204B, JESD204C | |
Input Range | 1.4Vpp | |
Power (Typ) @ Conditions | 4.4W @ 1.5GSPS | |
Utilized IC / Part | ADC34RF72 | |
Contents | Board(s) | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.580,77000 € | 2.580,77 € |
| Unit Price without VAT: | 2.580,77000 € |
|---|---|
| Unit Price with VAT: | 3.122,73170 € |


