MSP432P401RIRGCR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 7,56000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 63
Unit Price: 7,56000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3.357
Unit Price: 7,50000 €
Datasheet
ARM® Cortex®-M4F MSP432™ Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP432P401RIRGCR

DigiKey Part Number
296-45565-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP432P401RIRGCR
Description
IC MCU 32BIT 256KB FLASH 64VQFN
Customer Reference
Detailed Description
ARM® Cortex®-M4F MSP432™ Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MSP432P401RIRGCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.7V
Data Converters
A/D 14x14b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-VQFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types