Similar

ADC12H034CIMSAX/NOPB | |
|---|---|
DigiKey Part Number | ADC12H034CIMSAX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC12H034CIMSAX/NOPB |
Description | IC ADC 12BIT 24-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC12H034CIMSAX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Number of Inputs 2, 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Data Interface SPI | Supplier Device Package 24-SSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC141S626CIMMX/NOPB | Texas Instruments | 0 | 296-43884-2-ND | 5,79557 € | Similar |


