
ADC12DL3200EVM | |
|---|---|
DigiKey Part Number | 296-50787-ND |
Manufacturer | |
Manufacturer Product Number | ADC12DL3200EVM |
Description | DEVELOPMENT INTERFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC12DL3200 - 12 Bit 3.2G, 6.4G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.2G, 6.4G | |
Data Interface | LVDS - Parallel | |
Input Range | 1Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADC12DL3200 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.097,13000 € | 3.097,13 € |
| Unit Price without VAT: | 3.097,13000 € |
|---|---|
| Unit Price with VAT: | 3.747,52730 € |

