Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ADC121S625CIMM/NOPB | |
|---|---|
DigiKey Part Number | ADC121S625CIMM/NOPBTR-ND - Tape & Reel (TR) ADC121S625CIMM/NOPBCT-ND - Cut Tape (CT) ADC121S625CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC121S625CIMM/NOPB |
Description | IC ADC 12BIT 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC121S625CIMM/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 8-VSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7817E/250 | Texas Instruments | 64 | ADS7817ECT-ND | 3,60000 € | Similar |
| ADS7817E/2K5 | Texas Instruments | 5.750 | ADS7817E/2K5-ND | 1,91226 € | Similar |
| ADS7817E/2K5G4 | Texas Instruments | 0 | ADS7817E/2K5G4-ND | 1,21594 € | Similar |
| ADS7817EB/250 | Texas Instruments | 350 | ADS7817EBCT-ND | 3,60000 € | Similar |
| ADS7817EB/2K5 | Texas Instruments | 0 | ADS7817EB/2K5-ND | 1,79704 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,57049 € | 4.570,49 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,47350 € |



