Direct



ADC10D1500CIUT | |
|---|---|
DigiKey Part Number | ADC10D1500CIUT-ND |
Manufacturer | |
Manufacturer Product Number | ADC10D1500CIUT |
Description | IC ADC 10BIT 292-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 292-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | ADC10D1500CIUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1.5G | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Folding Interpolating | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.8V ~ 2V | |
Voltage - Supply, Digital | 1.8V ~ 2V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | 292-BBGA | |
Supplier Device Package | 292-BGA (27x27) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.493,26000 € | 3.493,26 € |
| Unit Price without VAT: | 3.493,26000 € |
|---|---|
| Unit Price with VAT: | 4.226,84460 € |


