ADC10D1000CIUT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1.431,29600 €
Datasheet
10 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 292-BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 292-BGA (27x27)
296-BGA

ADC10D1000CIUT

DigiKey Part Number
296-48404-ND
Manufacturer
Manufacturer Product Number
ADC10D1000CIUT
Description
IC ADC 10BIT FOLD INTERP 292BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 292-BGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
ADC10D1000CIUT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
1G
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Folding Interpolating
Reference Type
Internal
Voltage - Supply, Analog
1.8V ~ 2V
Voltage - Supply, Digital
1.8V ~ 2V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
292-BBGA
Supplier Device Package
292-BGA (27x27)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12.295,36000 €2.295,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2.295,36000 €
Unit Price with VAT:2.777,38560 €