
ADC101C02XEB/NOPB | |
|---|---|
DigiKey Part Number | ADC101C02XEB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC101C02XEB/NOPB |
Description | EVAL BOARD FOR ADS1278 |
Customer Reference | |
Detailed Description | ADC101C021, ADC101C027 - 10 Bit 188.9k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 188.9k | |
Data Interface | I2C | |
Input Range | - | |
Power (Typ) @ Conditions | 780mW @ 22kSPS | |
Utilized IC / Part | ADC101C021, ADC101C027 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



