
ADC08D500DEV/NOPB | |
|---|---|
DigiKey Part Number | ADC08D500DEV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC08D500DEV/NOPB |
Description | BOARD DEV FOR ADC08D500 |
Customer Reference | |
Detailed Description | ADC08D500 - 8 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 500M | |
Data Interface | Serial | |
Input Range | 870mVpp | |
Power (Typ) @ Conditions | 1.4W @ 500MSPS | |
Utilized IC / Part | ADC08D500 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

