
ADC084S051CIMM/NOPB | |
|---|---|
DigiKey Part Number | ADC084S051CIMM/NOPBTR-ND - Tape & Reel (TR) ADC084S051CIMM/NOPBCT-ND - Cut Tape (CT) ADC084S051CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC084S051CIMM/NOPB |
Description | IC ADC 8BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC084S051CIMM/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 10-VSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03500 € | 20,35 € |
| 25 | 1,86400 € | 46,60 € |
| 100 | 1,67690 € | 167,69 € |
| 250 | 1,58760 € | 396,90 € |
| 500 | 1,56302 € | 781,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,48953 € | 1.489,53 € |
| 2.000 | 1,45309 € | 2.906,18 € |
| 3.000 | 1,43484 € | 4.304,52 € |
| 5.000 | 1,41461 € | 7.073,05 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,27910 € |

