Parametric Equivalent

TM4C1231D5PMI7R | |
|---|---|
DigiKey Part Number | 296-TM4C1231D5PMI7RTR-ND - Tape & Reel (TR) 296-TM4C1231D5PMI7RCT-ND - Cut Tape (CT) 296-TM4C1231D5PMI7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM4C1231D5PMI7R |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C1231D5PMI7R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 24K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Package / Case 64-LQFP |
Number of I/O 43 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM4C1231D5PMIR | Texas Instruments | 0 | 296-TM4C1231D5PMIRCT-ND | 6,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,82702 € | 4.827,02 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,70770 € |




