Similar

ADC0848CCN | |
|---|---|
DigiKey Part Number | ADC0848CCN-ND |
Manufacturer | |
Manufacturer Product Number | ADC0848CCN |
Description | IC ADC 8BIT SAR 24DIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ADC0848CCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 25k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 6V | |
Voltage - Supply, Digital | 4.5V ~ 6V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-DIP | |
Mounting Type | Through Hole | |
Base Product Number |


