8 Bit Analog to Digital Converter 4 Input 1 SAR 20-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0844CCJ

DigiKey Part Number
ADC0844CCJ-ND
Manufacturer
Manufacturer Product Number
ADC0844CCJ
Description
IC ADC 8BIT SAR 20CDIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4 Input 1 SAR 20-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
25k
Number of Inputs
4
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 6V
Voltage - Supply, Digital
4.5V ~ 6V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-CDIP (0.300", 7.62mm)
Supplier Device Package
20-CDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.