8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0820BCWMX/NOPB

DigiKey Part Number
ADC0820BCWMX/NOPBTR-ND - Tape & Reel (TR)
ADC0820BCWMX/NOPBCT-ND - Cut Tape (CT)
ADC0820BCWMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC0820BCWMX/NOPB
Description
IC ADC 8BIT FLASH 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC0820BCWMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 8V
Voltage - Supply, Digital
4.5V ~ 8V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 892
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,23000 €5,23 €
104,01600 €40,16 €
253,71200 €92,80 €
1003,37680 €337,68 €
2503,21704 €804,26 €
5003,12070 €1.560,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,04145 €3.041,45 €
2.0002,97622 €5.952,44 €
Manufacturers Standard Package
Unit Price without VAT:5,23000 €
Unit Price with VAT:6,32830 €