
ADC-WB-BB/NOPB | |
|---|---|
DigiKey Part Number | 296-37483-ND |
Manufacturer | |
Manufacturer Product Number | ADC-WB-BB/NOPB |
Description | BALUN BOARD ADC WIDE BAND |
Customer Reference | |
Detailed Description | TC1-1-13MA+ - Balun 4.5MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part TC1-1-13MA+ |
Packaging Box | RF Frequency 4.5MHz ~ 3GHz |
Part Status Obsolete | Function Balun |
Type Balun | Base Product Number |
Frequency 4.5MHz ~ 3GHz |








