
78ST233HC | |
|---|---|
DigiKey Part Number | 78ST233HC-ND |
Manufacturer | |
Manufacturer Product Number | 78ST233HC |
Description | DC DC CONVERTER 3.3V 2A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 7V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | 78ST233HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.93" L x 1.01" W x 0.38" H (23.6mm x 25.7mm x 9.7mm) | |
Base Product Number |

