Similar

74LVC1G240DBVRG4 | |
|---|---|
DigiKey Part Number | 74LVC1G240DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G240DBVRG4 |
Description | IC BUFFER INVERT 5.5V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G240DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10596 € | 317,88 € |
| 6.000 | 0,10282 € | 616,92 € |
| 9.000 | 0,10124 € | 911,16 € |
| 15.000 | 0,09949 € | 1.492,35 € |
| 21.000 | 0,09847 € | 2.067,87 € |
| 30.000 | 0,09749 € | 2.924,70 € |
| 75.000 | 0,09538 € | 7.153,50 € |
| Unit Price without VAT: | 0,10596 € |
|---|---|
| Unit Price with VAT: | 0,12821 € |


