Mixed Signal Translator Bidirectional 2 Circuit 8 Channel 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74GTLPH1645DGGRG4

DigiKey Part Number
74GTLPH1645DGGRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74GTLPH1645DGGRG4
Description
IC XLTR MS BIDIR 56-TSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 2 Circuit 8 Channel 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74GTLPH1645DGGRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Input Signal
LVTTL
Output Signal
GTLP
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,14964 €4.299,28 €
4.0002,10847 €8.433,88 €
Manufacturers Standard Package
Unit Price without VAT:2,14964 €
Unit Price with VAT:2,60106 €