
74AVC4T245QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-74AVC4T245QDYYRQ1TR-ND - Tape & Reel (TR) 296-74AVC4T245QDYYRQ1CT-ND - Cut Tape (CT) 296-74AVC4T245QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245QDYYRQ1 |
Description | IC XLTR VL BIDIR 16-SOT-23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-SOT-23-THIN |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Output Type Push-Pull, Tri-State |
Series | Data Rate 380Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Channels per Circuit 2 | Supplier Device Package 16-SOT-23-THIN |
Voltage - VCCA 1.2 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC4T245DYYR | Texas Instruments | 2.762 | 296-SN74AVC4T245DYYRCT-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,80720 € | 20,18 € |
| 100 | 0,71600 € | 71,60 € |
| 250 | 0,67256 € | 168,14 € |
| 500 | 0,65798 € | 328,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59821 € | 1.794,63 € |
| 6.000 | 0,58519 € | 3.511,14 € |
| 9.000 | 0,57866 € | 5.207,94 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |


