
74AVC16722DGGRE4 | |
|---|---|
DigiKey Part Number | 74AVC16722DGGRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVC16722DGGRE4 |
Description | IC FF D-TYPE SGL 22-BIT 64-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 22 Bit Positive Edge 64-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC16722DGGRE4 Models |
Category | Max Propagation Delay @ V, Max CL 2.6ns @ 3.3V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.4V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 64-TSSOP |
Number of Bits per Element 22 | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 175 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,39441 € | 4.788,82 € |
| Unit Price without VAT: | 2,39441 € |
|---|---|
| Unit Price with VAT: | 2,89724 € |

