74ALVTH16374ZQLR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 400
Unit Price: 1,29949 €
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 56-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVTH16374ZQLR

DigiKey Part Number
296-37314-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVTH16374ZQLR
Description
IC FF D-TYPE DOUBLE 8BIT 56BGA
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 56-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
74ALVTH16374ZQLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
250 MHz
Max Propagation Delay @ V, Max CL
3.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 24mA; 32mA, 64mA
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Current - Quiescent (Iq)
100 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Package / Case
56-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes