Similar

74ALVTH16244DLRG4 | |
|---|---|
DigiKey Part Number | 74ALVTH16244DLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVTH16244DLRG4 |
Description | IC BUFF NON-INVRT 2.7V/3V 48SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVTH16244DLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74858 € | 748,58 € |
| 2.000 | 0,72795 € | 1.455,90 € |
| 3.000 | 0,71761 € | 2.152,83 € |
| 5.000 | 0,70617 € | 3.530,85 € |
| 7.000 | 0,69947 € | 4.896,29 € |
| 10.000 | 0,69304 € | 6.930,40 € |
| Unit Price without VAT: | 0,74858 € |
|---|---|
| Unit Price with VAT: | 0,90578 € |


