
74ALVCH16271DGGRE4 | |
|---|---|
DigiKey Part Number | 74ALVCH16271DGGRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16271DGGRE4 |
Description | IC UNIV BUS MUX BUS EXCH 56TSSOP |
Customer Reference | |
Detailed Description | Multiplexed Bus Exchanger 12 ~ 24-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVCH16271DGGRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Multiplexed Bus Exchanger | |
Number of Circuits | 12 ~ 24-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,31269 € | 4.625,38 € |
| Unit Price without VAT: | 2,31269 € |
|---|---|
| Unit Price with VAT: | 2,79835 € |

