
74ACT16823DLR | |
|---|---|
DigiKey Part Number | 296-14457-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT16823DLR |
Description | IC FF D-TYPE DOUBLE 9BIT 56SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16823DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 9 | |
Clock Frequency | 90 MHz | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-SSOP | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,49588 € | 6.495,88 € |
| Unit Price without VAT: | 6,49588 € |
|---|---|
| Unit Price with VAT: | 7,86001 € |

