66AK2H06BAAW24 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 735,05048 €
Datasheet
DSP+ARM® Digital Signal Processor (DSP) 1.2GHz DSP, 1.4GHz ARM® 1517-FCBGA (40x40)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66AK2H06BAAW24

DigiKey Part Number
66AK2H06BAAW24-ND
Manufacturer
Manufacturer Product Number
66AK2H06BAAW24
Description
IC DSP ARM SOC 1517FCBGA
Customer Reference
Detailed Description
DSP+ARM® Digital Signal Processor (DSP) 1.2GHz DSP, 1.4GHz ARM® 1517-FCBGA (40x40)
Datasheet
 Datasheet
EDA/CAD Models
66AK2H06BAAW24 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
8.375MB
Manufacturer
Texas Instruments
Voltage - I/O
0.85V, 1.0V, 1.35V, 1.5V, 1.8V, 3.3V
Series
Voltage - Core
Variable
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TC)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
DSP+ARM®
Package / Case
1517-BBGA, FCBGA
Interface
EBI/EMI, Ethernet, DMA, I2C, Serial RapidIO, SPI, UART/USART, USB 3.0
Supplier Device Package
1517-FCBGA (40x40)
Clock Rate
1.2GHz DSP, 1.4GHz ARM®
Base Product Number
Non-Volatile Memory
ROM (384kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
66AK2H06DAAW24Texas Instruments066AK2H06DAAW24-ND735,05048 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes