DSP+ARM® Digital Signal Processor (DSP) 1.4GHz 1089-FCBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66AK2E02ABDA4

DigiKey Part Number
66AK2E02ABDA4-ND
Manufacturer
Manufacturer Product Number
66AK2E02ABDA4
Description
IC DSP ARM SOC 1089FCBGA
Customer Reference
Detailed Description
DSP+ARM® Digital Signal Processor (DSP) 1.4GHz 1089-FCBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
66AK2E02ABDA4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Type
DSP+ARM®
Interface
EBI/EMI, Ethernet, DMA, I2C, MDIO, PCIe, TSIP, SPI, UART/USART, USB 3.0, USIM
Clock Rate
1.4GHz
Non-Volatile Memory
ROM (256kB)
On-Chip RAM
2MB
Voltage - I/O
1.35V, 1.5V, 1.8V, 3.3V
Voltage - Core
Variable
Operating Temperature
-40°C ~ 100°C (TC)
Mounting Type
Surface Mount
Package / Case
1089-BFBGA, FCBGA
Supplier Device Package
1089-FCBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.