Image for 5962-9455803QYA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-9455803QYA

DigiKey Part Number
2156-5962-9455803QYA-ND
Manufacturer
Manufacturer Product Number
5962-9455803QYA
Description
SMJ320C50 DIGITAL SIGNAL PROCESS
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 50MHz 132-CFP
Datasheet
 Datasheet
EDA/CAD Models
5962-9455803QYA Models
Product Attributes
Filter Similar Products
Category
Non-Volatile Memory
Boot ROM (4kB)
Manufacturer
Texas Instruments
On-Chip RAM
20kB
Series
Voltage - I/O
5V
Packaging
Bulk
Voltage - Core
5V
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TC)
Type
Fixed Point
Mounting Type
Surface Mount
Interface
Serial Port
Package / Case
132-BCQFP Exposed Pad and Tie Bar
Clock Rate
50MHz
Supplier Device Package
132-CFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:51
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1821,25000 €821,25 €
Unit Price without VAT:821,25000 €
Unit Price with VAT:993,71250 €