Isolation Amplifier 1 Circuit 20-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3656HG

DigiKey Part Number
3656HG-ND
Manufacturer
Manufacturer Product Number
3656HG
Description
IC OPAMP ISOLATION 1 CIRC 20CDIP
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 20-CDIP
Datasheet
 Datasheet
EDA/CAD Models
3656HG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.1V/µs
-3db Bandwidth
30 kHz
Current - Input Bias
100 nA
Voltage - Input Offset
4 mV
Current - Supply
14mA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
17 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-CDIP (0.900", 22.86mm)
Supplier Device Package
20-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.