Similar
Parametric Equivalent

2U3823-25QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 2U3823-25QDBVRG4Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2U3823-25QDBVRG4Q1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 2U3823-25QDBVRG4Q1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 120ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 2.25V | Supplier Device Package SOT-23-5 |
Output Push-Pull, Totem Pole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3836J25QDBVRQ1 | Texas Instruments | 0 | 296-15662-1-ND | 2,16000 € | Similar |
| TPS3823-25QDBVRQ1 | Texas Instruments | 3.868 | 296-15648-1-ND | 1,20000 € | Parametric Equivalent |


