
2T05H33QDCKRG4Q | |
|---|---|
DigiKey Part Number | 296-2T05H33QDCKRG4QTR-ND - Tape & Reel (TR) 296-2T05H33QDCKRG4QCT-ND - Cut Tape (CT) 296-2T05H33QDCKRG4QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2T05H33QDCKRG4Q |
Description | IC SUPERVISOR 2 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 2T05H33QDCKRG4Q Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 5µs Typical Propagation Delay |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Multi-Voltage Supervisor | Mounting Type Surface Mount |
Number of Voltages Monitored 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Threshold 3.05V, Adj | Supplier Device Package SC-70-5 |
Output Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,93200 € | 23,30 € |
| 100 | 0,82820 € | 82,82 € |
| 250 | 0,77888 € | 194,72 € |
| 500 | 0,74916 € | 374,58 € |
| 1.000 | 0,72468 € | 724,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74866 € | 2.245,98 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,69400 € |

