
10-06363 | |
|---|---|
DigiKey Part Number | 839-10-06363-ND |
Manufacturer | |
Manufacturer Product Number | 10-06363 |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Thread Lock, Sealed, to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Style Plug, Thread Lock, Sealed, to Wire Leads |
Manufacturer Tensility International Corp | Length 6.0' (1.83m) |
Packaging Spool | Cable Type Round |
Part Status Active | Shielding Shielded |
Connector Type 2.5mm ID, 5.5mm OD | Usage Thread Lock, Sealed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-03915 | Tensility International Corp | 608 | 839-10-03915-ND | 5,19000 € | Parametric Equivalent |
| 10-06362 | Tensility International Corp | 0 | 839-10-06362-ND | 12,10000 € | Parametric Equivalent |
| LCP11856F0000-SR | GlobTek, Inc. | 0 | 1939-LCP11856F0000-SR-ND | 6,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 10 | 7,07900 € | 70,79 € |
| 25 | 6,63480 € | 165,87 € |
| 50 | 6,31840 € | 315,92 € |
| 100 | 6,01670 € | 601,67 € |
| 250 | 5,64016 € | 1.410,04 € |
| 500 | 5,37118 € | 2.685,59 € |
| 1.000 | 5,11512 € | 5.115,12 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |




