
PLS83-W REL.1 | |
|---|---|
DigiKey Part Number | 943-PLS83-WREL.1TR-ND - Tape & Reel (TR) 943-PLS83-WREL.1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PLS83-W REL.1 |
Description | RF TXRX MOD CELL NAVIGATION SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation 2G, 3G, BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PLS83-W REL.1 Models |
Category | Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
Mfr | Data Rate 150Mbps |
Series | Serial Interfaces USB |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3V ~ 4.5V |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular, Navigation | Package / Case Module |
Protocol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,51000 € | 58,51 € |
| 10 | 51,36600 € | 513,66 € |
| 25 | 49,00320 € | 1.225,08 € |
| Unit Price without VAT: | 58,51000 € |
|---|---|
| Unit Price with VAT: | 70,79710 € |

