


EVAL EMS31-X REL.3 | |
|---|---|
DigiKey Part Number | 943-EVALEMS31-XREL.3-ND |
Manufacturer | |
Manufacturer Product Number | EVAL EMS31-X REL.3 |
Description | IND IOT CAT M EVAL MODULE CELL |
Customer Reference | |
Detailed Description | DSB75, DSB-Mini, EVAL-DSB Adapter Cinterion® Cellular Transceiver 700MHz, AWS1, 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Telit Cinterion | Utilized IC / Part DSB75, DSB-Mini, EVAL-DSB Adapter |
Series | RF Type Cellular |
Packaging Box | RF Frequency 700MHz, AWS1, 1.9GHz |
Part Status Obsolete | Function Transceiver |
Type Cellular | Base Product Number |
Frequency 700MHz, AWS1, 1.9GHz |













